Lovato Electric ATL Series Controller, 2-Input, Digital Input, 3 Outputs, Relay Output
- RS Stock No.:
- 248-5479
- Mfr. Part No.:
- ATL500
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€478.74
(exc. VAT)
€588.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.74 |
*price indicative
- RS Stock No.:
- 248-5479
- Mfr. Part No.:
- ATL500
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Controller | |
| Series | ATL | |
| Number of Inputs | 2 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 144mm | |
| Depth | 52.2mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 61000-6-2, IEC/EN 60947-6-1 | |
| Communication Port Type | NFC | |
| Display Included | No | |
| Output Current | 5mA | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Controller | ||
Series ATL | ||
Number of Inputs 2 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 144mm | ||
Depth 52.2mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 61000-6-2, IEC/EN 60947-6-1 | ||
Communication Port Type NFC | ||
Display Included No | ||
Output Current 5mA | ||
Mount Type Flush | ||
- COO (Country of Origin):
- IT
The Lovato product is an automatic transfer switch controller for the automatic or manual switching of the load from the main line to a stand by or emergency secondary line and vice versa.
Self seeking power supply from the two measurement input
2 programmable digital inputs
3 programmable relay outputs
Potentiometers on the back for the manual setting of the line presence delays or the tripping delays of the protection thresholds
Related links
- Lovato Electric ATL Series Controller 3 Outputs, Relay Output
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Schneider Electric TM172 Series Logic Controller Analogue 3 Outputs, Relay Output
- Siemens SIRIUS SIPLUS SIMOCODE Series Interface Module Digital Input Relay Output
- Lovato Electric LRD Series Logic Controller Digital Input Relay Output
- Lovato Electric LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato Electric LRD Series Logic Controller Digital Input Relay Output
