Eaton XC Series PLC CPU, 18-Input, Digital Input, 8 Outputs, Digital Output
- RS Stock No.:
- 259-103
- Mfr. Part No.:
- 290446 XC-CPU121-2C256K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€655.32
(exc. VAT)
€806.04
(inc. VAT)
- Ready to ship from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €655.32 |
*price indicative
- RS Stock No.:
- 259-103
- Mfr. Part No.:
- 290446 XC-CPU121-2C256K
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLC CPU | |
| Series | XC | |
| Number of Inputs | 18 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 100mm | |
| Width | 60mm | |
| Standards/Approvals | CE EN 50178 CSA Class No.: 2252-01 UL File No.: E135462 CSA IEC/EN 61131-2 UL Category Control No.: NRAQ CSA-C22.2 No. 0-M UL CSA File No.: 012528 CSA-C22.2 No. 142-M UL508 | |
| Length | 100mm | |
| Output Current | 60mA | |
| Number of Communication Ports | 2 | |
| Program Capacity | 244kB | |
| Mount Type | Rail, Wall | |
| Display Included | No | |
| Supply Voltage | 24V dc | |
| Communication Port Type | 2xCAN, RS232, RS485 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC CPU | ||
Series XC | ||
Number of Inputs 18 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 100mm | ||
Width 60mm | ||
Standards/Approvals CE EN 50178 CSA Class No.: 2252-01 UL File No.: E135462 CSA IEC/EN 61131-2 UL Category Control No.: NRAQ CSA-C22.2 No. 0-M UL CSA File No.: 012528 CSA-C22.2 No. 142-M UL508 | ||
Length 100mm | ||
Output Current 60mA | ||
Number of Communication Ports 2 | ||
Program Capacity 244kB | ||
Mount Type Rail, Wall | ||
Display Included No | ||
Supply Voltage 24V dc | ||
Communication Port Type 2xCAN, RS232, RS485 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton XC Series PLC CPU Digital Input Transistor Output
- Industrial Shields M-Duino 18-Input Digital Output
- Industrial Shields M-Duino Series PLC CPU 31 Outputs, Digital Output
- Industrial Shields Raspberry Series PLC CPU 33 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Eaton XC Series Starter Kit 8 Outputs, Digital Output
- Omron CP2E Series PLC CPU Digital Input Relay Output
