Schneider Electric BMEN Series Ethernet Module for Use with BMEXBP

Subtotal (1 unit)*

€1,630.48

(exc. VAT)

€2,005.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,630.48

*price indicative

RS Stock No.:
276-9151
Distrelec Article No.:
303-04-691
Mfr. Part No.:
BMENOC0301
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Module

Accessory Type

Ethernet Module

Series

BMEN

For Use With

BMEXBP

IP Rating

IP20

Standards/Approvals

REACh Regulation, EU RoHS Directive, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility

Hazardous Area Certification

No

Communication Protocol

Ethernet

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Ethernet Module, Modicon Range, +60°C Maximum Operating Temperature - BMENOC0301


This Ethernet module is designed for the Modicon range, offering robust functions for industrial networking. With a maximum operating temperature of +60°C, it is suitable for high-temperature environments. The module features three inputs for efficient data communication and is compatible with BMEXBP racks for enhanced performance.

Features & Benefits


• Provides 3 Ethernet connections for diverse applications

• Transmits data at speeds of 10/100 Mbit/s for effective communication

• Includes a built-in multiport switch for improved network functionality

• Integrates with BMEXBP racks for straightforward installation

• Compact design weighing 0.2kg for space-saving convenience

• Features LEDs for status indications related to network and system health

Applications


• Designed for integration into automation systems

• Compatible with Modicon systems for streamlined operations

• Functions as a key component in networking setups

• Suitable for environments with elevated operating temperatures

Can it connect multiple devices simultaneously?


Yes, it supports three Ethernet connections at the same time.

Is it compatible with existing Modicon setups?


Yes, it integrates well with BMEXBP racks for compatibility.

Can it provide network diagnostics?


Yes, it includes LEDs for real-time network and system status.

Does it support standard data transmission protocols?


Yes, it supports Modbus TCP and Ethernet/IP protocols.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy