Crouzet Millenium 3 Series Logic Controller, 8-Input, Digital, Analogue Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

€289.87

(exc. VAT)

€356.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€289.87

*price indicative

RS Stock No.:
236-3507
Distrelec Article No.:
302-42-084
Mfr. Part No.:
88970001
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Logic Controller

Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSA, UL

Depth

26mm

Programming Language Used

Ladder Diagram, FBD, Sequential function chart (SFC)

Battery Backup

Yes

Mount Type

Panel

Communication Port Type

RS485, RS232

Display Included

Yes

COO (Country of Origin):
FR
The Crouzet bare board version has easy and discreet integration into the applications. It has a memory of up to 350 "typical" blocks in FBD language and 120 lines in LADDER language.

Mass-production applications

Compact dimension

Input 8 digital

Output 4 relays

Supply 24 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy