B&R X20 Series PLC CPU, Current Input, Current and Voltage Output
- RS Stock No.:
- 590-746
- Mfr. Part No.:
- X20EM0611
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,116.58
(exc. VAT)
€2,603.39
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,116.58 |
*price indicative
- RS Stock No.:
- 590-746
- Mfr. Part No.:
- X20EM0611
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X20 | |
| Product Type | PLC CPU | |
| Output Type | Current and Voltage | |
| Input Type | Current | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc, IP20 (EN 60529), UKCA, HazLoc cCSAus 244665, UL cULus E115267, CE | |
| Depth | 92mm | |
| Width | 82.5mm | |
| Supply Voltage | 24V | |
| Communication Port Type | X2X Link, USB 1.1, RS485, RJ45, Ethernet 10BASE-T, 100BASE-TX, 2.0 Type A | |
| Mount Type | Top Hat Rail | |
| Battery Backup | No | |
| Program Capacity | 64kB | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X20 | ||
Product Type PLC CPU | ||
Output Type Current and Voltage | ||
Input Type Current | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc, IP20 (EN 60529), UKCA, HazLoc cCSAus 244665, UL cULus E115267, CE | ||
Depth 92mm | ||
Width 82.5mm | ||
Supply Voltage 24V | ||
Communication Port Type X2X Link, USB 1.1, RS485, RJ45, Ethernet 10BASE-T, 100BASE-TX, 2.0 Type A | ||
Mount Type Top Hat Rail | ||
Battery Backup No | ||
Program Capacity 64kB | ||
Output Current 500mA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Compact yet powerful controller is based on Intel Atom processor technology. The fanless, battery-free design of this controller means it is completely maintenance-free. The basic configuration includes USB, Ethernet, POWERLINK V2, RS485 and a flash drive.
512 MB LPDDR4 SDRAM
1 GB onboard flash drive
Fanless
No battery
Related links
- B&R X20 Series PLC CPU Current Input
- B&R X20 Series Controller 24 V dc Input
- B&R X20 Series Controller
- Schneider Electric Zelio Logic Series PLC CPU 8-Input, Digital Input
- Schneider Electric Zelio Logic Series PLC CPU 12-Input, Digital Input
- Omron NX1P Series PLC CPU 24-Input, DC Input
- Idec FC6A-C40P1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-C40R1CE Series PLC CPU 24-Input, Analogue Input
