Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- RS Stock No.:
- 653-970
- Mfr. Part No.:
- BMEP582040H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,276.16
(exc. VAT)
€7,719.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,276.16 |
*price indicative
- RS Stock No.:
- 653-970
- Mfr. Part No.:
- BMEP582040H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | Modicon M580 | |
| Input Type | Analogue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Series Modicon M580 | ||
Input Type Analogue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Processor module is designed for severe environments, providing a robust and versatile solution for industrial applications. It supports up to 2048 discrete I/O and 512 analogue I/O, making it ideal for complex automation systems. With an expandable flash memory of 4 GB for data storage and a strong emphasis on reliability, the M580 ensures uninterrupted operation even in harsh conditions. This module integrates seamlessly within a network through multiple Ethernet TCP/IP connections, making it a valuable asset for modern industrial control systems. It optimises operational efficiencies with features tailored for extreme temperature ranges and challenging environments.
Accommodates up to 4 racks for scalable installations
Local I/O processor capacity for extensive input and output options
Supports 72 application-specific channels for tailored functionality
Equipped with dual Ethernet ports, enhancing connectivity and device networking
Expandable flash for substantial data storage requirements
Integrated with a diversity of memory for system requirements, including 10 kB RAM system memory
Designed for extreme environmental resistance, including vibration and shock tolerance
IP20 rated protection ensures suitable durability in industrial settings
Compliant with multiple standards, showcasing versatility and reliability
Integrated LEDs for easy status monitoring and fault indication
Related links
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module Analogue Input, 5120 Outputs
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
- Schneider Electric Modicon TM Series Logic Controller Pulse Output
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series Communication Module
