Schneider Electric Modicon M580 Series PLC CPU
- RS Stock No.:
- 467-086
- Mfr. Part No.:
- BMEP586040S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19,999.72
(exc. VAT)
€24,599.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19,999.72 |
*price indicative
- RS Stock No.:
- 467-086
- Mfr. Part No.:
- BMEP586040S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 135mm | |
| Length | 250mm | |
| Width | 180mm | |
| Standards/Approvals | ATEX zone 2/22, CE, CSA, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61000-6-5, EN/IEC 61850-3, IACS E10, IEC 60079-0, IEC 61010-2-201, IEC 61131-2, IECEx zone 2/22, Merchant Navy, RCM, TÜV, UL, UL 61010-2-201 | |
| Communication Port Type | Ethernet USB | |
| Supply Voltage | 24V | |
| Number of Communication Ports | 4 | |
| Program Capacity | 64MB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 135mm | ||
Length 250mm | ||
Width 180mm | ||
Standards/Approvals ATEX zone 2/22, CE, CSA, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61000-6-5, EN/IEC 61850-3, IACS E10, IEC 60079-0, IEC 61010-2-201, IEC 61131-2, IECEx zone 2/22, Merchant Navy, RCM, TÜV, UL, UL 61010-2-201 | ||
Communication Port Type Ethernet USB | ||
Supply Voltage 24V | ||
Number of Communication Ports 4 | ||
Program Capacity 64MB | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standalone safety processor Modicon M580 offers 64 MB memory and supports up to 61 Ethernet devices. It can manage 31 remote I/O racks (X80 and Quantum) and 128 CIP Safety devices. Designed for high-performance and secure safety applications in industrial automation.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
