Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- RS Stock No.:
- 248-3948
- Mfr. Part No.:
- BMEP584040S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13,737.82
(exc. VAT)
€16,897.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,737.82 |
*price indicative
- RS Stock No.:
- 248-3948
- Mfr. Part No.:
- BMEP584040S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | AS Interface, TCP, IP, USB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Communication Port Type AS Interface, TCP, IP, USB | ||
- COO (Country of Origin):
- FR
Processor module, Modicon M580, Safety SIL3, Level 4, Remote
The Schneider Electric Modicon M580 series of processor module has 8 local racks with embedded Ethernet TCP/IP port connection. The device networks including AS-Interface, Modbus, HART and communication module. It has n specific channel 144.
IP degree of protection IP20
Ambient air temperature for operation -25 to 60 °C
This processor module is part of the Modicon M580 range, an offer of PACs and safety PLCs with built-in Ethernet. This processor module offers a maximum of 8 rack configuration and 144 application specific channels. It is a processor module with a current consumption of 295mA at 24V DC. It supports 4096 discrete, 1024 analog local I/O channels and 64 distributed equipment. It is furnished with Ethernet TCP/IP for service port, 2 Ethernet TCP/IP for device network and USB type mini B for integrated connections. It has an integrated RAM of 16MB for program, 2048kb for data, 10kb for system memory and expandable flash of 4GB for data storage. It is an IP20 rated product. It weighs 0.849kg. It is suitable for medium to large process applications. Modicon M580 improves reliability and sustainability, as well as productivity with high performance and increases operating profitability due to efficient access to data. Modicon M580 ePAC is the controller which can help hybrid manufacturers achieve better, measurable and earlier ROI.
•Productivity improvement for process efficiency
•Reliability and robustness
•Cybersecure operation risk management
•Connectivity, openness and data transparency
•Reduced time to market
Related links
- Schneider Electric Modicon M580 Series I/O Module Analogue Input, 5120 Outputs
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series PLC CPU
