Schneider Electric Telefast Series Module, 16-Input, Passive Discrete I/O Sub-Base Input, 16 Outputs, Passive Discrete
- RS Stock No.:
- 288-7121
- Mfr. Part No.:
- ABE7H16S43
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€209.97
(exc. VAT)
€258.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.97 |
*price indicative
- RS Stock No.:
- 288-7121
- Mfr. Part No.:
- ABE7H16S43
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Telefast | |
| Product Type | Module | |
| Number of Inputs | 16 | |
| Output Type | Passive Discrete I/O Sub-Base | |
| Input Type | Passive Discrete I/O Sub-Base | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -5°C | |
| Depth | 77mm | |
| Length | 58mm | |
| Standards/Approvals | CHINA RoHS, DNVCSAULGLEAC, EU RoHS, IEC 60664-1, IEC 61131-2, REACH, RoHS, WEEE | |
| Width | 206mm | |
| Communication Port Type | HE 10 | |
| Mount Type | Screw, Clip | |
| Supply Voltage | 19V, 30V | |
| Display Included | Yes | |
| Output Current | 1.8A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Telefast | ||
Product Type Module | ||
Number of Inputs 16 | ||
Output Type Passive Discrete I/O Sub-Base | ||
Input Type Passive Discrete I/O Sub-Base | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -5°C | ||
Depth 77mm | ||
Length 58mm | ||
Standards/Approvals CHINA RoHS, DNVCSAULGLEAC, EU RoHS, IEC 60664-1, IEC 61131-2, REACH, RoHS, WEEE | ||
Width 206mm | ||
Communication Port Type HE 10 | ||
Mount Type Screw, Clip | ||
Supply Voltage 19V, 30V | ||
Display Included Yes | ||
Output Current 1.8A | ||
- COO (Country of Origin):
- LV
The Schneider Electric Passive Connection Sub Base provides 16 channels with various terminal connections and LED indicators for easy monitoring. With a rated supply voltage of 19 to 30 V, this sub base offers reliable performance and compatibility with different applications.
Passive connection sub base for Modicon ABE7 range products
LED indicators for channel status and blown fuse indication
Multiple terminal options for flexible wiring configurations
Short circuit and overload protection for safe operation
Related links
- Schneider Electric Telefast Series Module 16 Outputs
- Schneider Electric Telefast Series Module 16 Outputs, Relay Output
- Siemens SIMATIC S7-1500 Series PLC I/O Module Digital Input, 16 Outputs
- Siemens S55375 Series PLC I/O Module 16 Outputs Relay Output Output
- Mitsubishi Electric FX3U Series Logic Module Sink Input Relay Output
- Mitsubishi Electric FX3U Series Logic Module Sink Input Transistor Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 19 Outputs, Digital Output
- Schneider Electric 170AD Series Module Discrete Input
