Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 24-Input, Sink Input, 16 Outputs, Transistor

Subtotal (1 unit)*

€910.80

(exc. VAT)

€1,120.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€910.80

*price indicative

RS Stock No.:
697-839
Mfr. Part No.:
FX5UJ-40MT/ESS
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Series

MELSEC IQ-F

Product Type

PLCs-Programmable Logic Controller

Number of Inputs

24

Output Type

Transistor (Source)

Input Type

Sink

Number of Outputs

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

90mm

Width

130mm

Standards/Approvals

UL

Depth

83mm

Battery Backup

No

Supply Voltage

240V

Output Current

3.15A

Communication Port Type

Ethernet, USB

Number of Communication Ports

2

Program Capacity

96kB

COO (Country of Origin):
JP
The Mitsubishi Electric CPU module from the iQ-F series is designed for Compact automation systems requiring fast switching and integrated communication. It combines digital I/O with source-type transistor outputs and multiple interfaces for flexible control and connectivity.

Integrated digital inputs are 24

Integrated transis to r outputs are 16

Output logic is source

Includes Ethernet port for network communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy