Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 24-Input, Sink Input, 16 Outputs, Transistor
- RS Stock No.:
- 697-845
- Mfr. Part No.:
- FX5UJ-40MT/DSS
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€910.80
(exc. VAT)
€1,120.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.80 |
*price indicative
- RS Stock No.:
- 697-845
- Mfr. Part No.:
- FX5UJ-40MT/DSS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | MELSEC IQ-F | |
| Number of Inputs | 24 | |
| Output Type | Transistor (Source) | |
| Input Type | Sink | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 95mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Depth | 83mm | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Ethernet, USB | |
| Output Current | 3.15A | |
| Program Capacity | 96kB | |
| Battery Backup | No | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Series MELSEC IQ-F | ||
Number of Inputs 24 | ||
Output Type Transistor (Source) | ||
Input Type Sink | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 95mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Depth 83mm | ||
Supply Voltage 24V dc | ||
Communication Port Type Ethernet, USB | ||
Output Current 3.15A | ||
Program Capacity 96kB | ||
Battery Backup No | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control systems powered by DC input. It features high-speed transistor outputs with source logic and integrates multiple communication interfaces for flexible automation and data handling.
Power supply is DC
Integrated digital inputs are 24
Integrated transis to r outputs are 16
Output logic is source
Includes Ethernet port for network communication
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric FX3G Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric FX3U Series Logic Module Sink Input Transistor Output
