Mitsubishi Electric MELSEC IQ-F SERIES Series Memory Module
- RS Stock No.:
- 697-860
- Mfr. Part No.:
- FX5-SDCD
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€97.80
(exc. VAT)
€120.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.80 |
*price indicative
- RS Stock No.:
- 697-860
- Mfr. Part No.:
- FX5-SDCD
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-F SERIES | |
| Product Type | Memory Module | |
| Battery Backup | No | |
| Communication Port Type | SD Slot | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-F SERIES | ||
Product Type Memory Module | ||
Battery Backup No | ||
Communication Port Type SD Slot | ||
Display Included No | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric SD Memory Card Module is a Compact and lightweight accessory designed to expand data storage capabilities for FX5S series PLCs. It enables efficient program backup, data logging, and transfer between devices, enhancing system reliability and flexibility. With its plug-and-play design, it simplifies integration into existing automation setups.
Compatible with FX5S PLC series
Supports program backup and data logging
Weighs only 0.016 kg for minimal load on control panels
Related links
- Mitsubishi Electric MELSEC IQ-F SERIES Series Communication Module
- Mitsubishi Electric MELSEC IQ-F Series Extension Module 24 V dc Input Transistor Output
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
