WAGO 750/753 Series Controller

Subtotal (1 unit)*

€452.14

(exc. VAT)

€556.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 17 December 2026
  • Plus 20 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€452.14

*price indicative

RS Stock No.:
780-842
Mfr. Part No.:
750-8112
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

750/753

Product Type

Controller

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

71.9mm

Length

100mm

Standards/Approvals

UL

Program Capacity

32MB

Programming Language Used

Continuous Function Chart (CFC), Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Structured Text (ST)

Communication Port Type

Ethernet, Modbus (UDP), Modbus RTU, Modbus TCP

Display Included

Yes

Mount Type

DIN

COO (Country of Origin):
DE
The WAGO Controller is designed to provide reliable control and communication within industrial automation systems. It supports flexible integration with various modules while enabling efficient network connectivity and system management.

Supports digital analog and special modules from the 750 and 753 series

Two Ethernet interfaces enable network communication

Integrated switch supports line topology wiring

Built in web server provides configuration access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy