WAGO 750-8 Series Controller, 1-Input
- RS Stock No.:
- 279-3038
- Mfr. Part No.:
- 750-806
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€527.66
(exc. VAT)
€649.02
(inc. VAT)
- Shipping from 04 February 2027
Units | Per unit |
|---|---|
| 1 + | €527.66 |
*price indicative
- RS Stock No.:
- 279-3038
- Mfr. Part No.:
- 750-806
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750-8 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 100mm | |
| Standards/Approvals | UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, BV, BSH, ATEX, ABS | |
| Width | 50.5mm | |
| Length | 71.1mm | |
| Programming Language Used | Sequential function chart (SFC), Ladder Diagram, Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Structured Text (ST) | |
| Mount Type | DIN Rail | |
| Output Current | 350mA | |
| Program Capacity | 128kB | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750-8 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 100mm | ||
Standards/Approvals UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, BV, BSH, ATEX, ABS | ||
Width 50.5mm | ||
Length 71.1mm | ||
Programming Language Used Sequential function chart (SFC), Ladder Diagram, Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Structured Text (ST) | ||
Mount Type DIN Rail | ||
Output Current 350mA | ||
Program Capacity 128kB | ||
Supply Voltage 24V | ||
Related links
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750/753 Series Controller
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Schneider Electric TM1 Series Controller Digital 8 Outputs Analogue Output
