Lovato Electric LRD Series Programmable Logic Controller, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 828-488
- Mfr. Part No.:
- LRDKIT12RA024
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€321.22
(exc. VAT)
€395.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.22 |
*price indicative
- RS Stock No.:
- 828-488
- Mfr. Part No.:
- LRDKIT12RA024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Programmable Logic Controller | |
| Series | LRD | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Width | 71.2mm | |
| Standards/Approvals | CE | |
| Depth | 59.6mm | |
| Output Current | 8A | |
| Display Included | Yes | |
| Supply Voltage | 24V ac | |
| Number of Communication Ports | 1 | |
| Program Capacity | 250Lines | |
| Communication Port Type | RS232 | |
| Mount Type | DIN Rail | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Programmable Logic Controller | ||
Series LRD | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Width 71.2mm | ||
Standards/Approvals CE | ||
Depth 59.6mm | ||
Output Current 8A | ||
Display Included Yes | ||
Supply Voltage 24V ac | ||
Number of Communication Ports 1 | ||
Program Capacity 250Lines | ||
Communication Port Type RS232 | ||
Mount Type DIN Rail | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- CN
The Lovato Starter kit delivers a complete solution integrating a base module, software, and cabling, aimed at streamlining installation and operation in automation projects.
Includes 8 digital inputs and 4 relay outputs for versatile control
Operates at a rated auxiliary supply voltage of 24VAC, ensuring compatibility with existing systems
Features a maximum power consumption of 7W, optimising energy usage
Supplied with an LCD display for easy monitoring across 4 lines of 16 characters
Related links
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
- Lovato LRD Series PLC CPU Digital 4 Outputs, Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Transistor Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
