Lovato Electric LRD Series Logic Controller, 6-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 222-8477
- Mfr. Part No.:
- LRD10RA240
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
€212.84
(exc. VAT)
€261.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €212.84 |
*price indicative
- RS Stock No.:
- 222-8477
- Mfr. Part No.:
- LRD10RA240
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Logic Controller | |
| Series | LRD | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, IEC/EN 61131-2, CSA C22.2 No. 142 | |
| Display Included | Yes | |
| Mount Type | Screw, DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Logic Controller | ||
Series LRD | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, IEC/EN 61131-2, CSA C22.2 No. 142 | ||
Display Included Yes | ||
Mount Type Screw, DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato LRD10RA240 is basic PLC module with auxiliary supply voltage of 240V AC.
Analogue inputs
Related links
- Lovato Electric LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato Electric LRD Series Logic Controller Digital Input Relay Output
- Lovato Electric LRD Series Programmable Logic Controller Digital Input Relay Output
- Crouzet Millenium 3 Series Logic Controller Analogue Input Relay Output
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Socomec ATyS C55 Series Controller Digital Input Relay Output
- Lovato Electric LRD Series Programmable Logic Controller Analogue Input Relay Output
- Lovato Electric LRD Series PLC CPU Digital 4 Outputs, Relay Output
