Lovato Electric LRD Series Programmable Logic Controller, 8-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 828-489
- Mfr. Part No.:
- LRDKIT12RD024
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€309.30
(exc. VAT)
€380.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.30 |
*price indicative
- RS Stock No.:
- 828-489
- Mfr. Part No.:
- LRDKIT12RD024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LRD | |
| Product Type | Programmable Logic Controller | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Depth | 59.6mm | |
| Standards/Approvals | CE | |
| Width | 71.2mm | |
| Display Included | Yes | |
| Output Current | 8A | |
| Battery Backup | Yes | |
| Program Capacity | 250Lines | |
| Communication Port Type | RS232 | |
| Supply Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LRD | ||
Product Type Programmable Logic Controller | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Depth 59.6mm | ||
Standards/Approvals CE | ||
Width 71.2mm | ||
Display Included Yes | ||
Output Current 8A | ||
Battery Backup Yes | ||
Program Capacity 250Lines | ||
Communication Port Type RS232 | ||
Supply Voltage 24V dc | ||
Mount Type DIN Rail | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- CN
The Lovato Starter kit includes a base module and essential software and cable, designed for straightforward integration and operation in various automation tasks.
Rated auxiliary supply voltage of 24VDC ensures reliable operation
Supports up to 12 inputs and outputs, catering to a broad range of applications
Rapid response times of 4ms for digital inputs enhance system performance
Compact dimensions of 72 x 106 x 59.6 mm facilitate installation in limited spaces
Related links
- Lovato LRD Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Transistor Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRK Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRD Series PLC CPU Digital 4 Outputs, Relay Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
