Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller, 13-Input, Both Analogue and Digital
- RS Stock No.:
- 862-423
- Mfr. Part No.:
- TM173OFM22S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€298.49
(exc. VAT)
€367.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.49 |
*price indicative
- RS Stock No.:
- 862-423
- Mfr. Part No.:
- TM173OFM22S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171/M172/M173 | |
| Product Type | Programmable Logic Controller | |
| Number of Inputs | 13 | |
| Output Type | Analog, Relay | |
| Input Type | Both Analogue and Digital | |
| Number of Outputs | 9 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 74mm | |
| Depth | 60mm | |
| Length | 32mm | |
| Supply Voltage | 24V ac/dc | |
| Communication Port Type | RS485 | |
| Programming Language Used | EcoStruxure Machine Expert | |
| Mount Type | Flush | |
| Display Included | Yes | |
| Number of Communication Ports | 2 | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171/M172/M173 | ||
Product Type Programmable Logic Controller | ||
Number of Inputs 13 | ||
Output Type Analog, Relay | ||
Input Type Both Analogue and Digital | ||
Number of Outputs 9 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Width 74mm | ||
Depth 60mm | ||
Length 32mm | ||
Supply Voltage 24V ac/dc | ||
Communication Port Type RS485 | ||
Programming Language Used EcoStruxure Machine Expert | ||
Mount Type Flush | ||
Display Included Yes | ||
Number of Communication Ports 2 | ||
Output Current 500mA | ||
- COO (Country of Origin):
- IT
The Schneider Electric modular controller is designed for seamless integration in HVAC and pumping applications. It delivers sophisticated control capabilities with precision and reliability, ensuring optimal system performance in diverse environments.
Total I/O capacity of 22, optimising connectivity and performance
Six configurable logic inputs and six analogue inputs for flexible application
Supports up to five logic outputs to enhance operational efficiency
Multiple communication ports, including USB-C and RS485, ensure versatile interfacing
Related links
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input
