Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- RS Stock No.:
- 867-720
- Mfr. Part No.:
- TM1STNTCW69755
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.73
(exc. VAT)
€37.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.73 |
*price indicative
- RS Stock No.:
- 867-720
- Mfr. Part No.:
- TM1STNTCW69755
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Probe | |
| Series | Modicon M171/M172 | |
| For Use With | Modicon M171/M172/M173 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Accessory | ||
Product Type Probe | ||
Series Modicon M171/M172 | ||
For Use With Modicon M171/M172/M173 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Schneider Electric sensor offers accurate outdoor temperature monitoring for industrial applications, designed for wall mounting and equipped with robust NTC technology, ensuring reliable performance across a wide temperature range.
Measurement range between -50 to 100 °C ensures versatility for various environmental conditions
IP65 rating protects against dust and water, suitable for outdoor installations
NTC output type provides precise readings with a tolerance of +/- 1 °C
Ease of installation with screw-clamp terminals and two fixing points
Related links
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M171/M172 Series Probe +/- 3 %
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
