Schneider Electric Modicon M171/M172/M173 Series Display Module

Subtotal (1 unit)*

€79.60

(exc. VAT)

€97.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.60

*price indicative

RS Stock No.:
862-421
Mfr. Part No.:
TM173DLED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M171/M172/M173

Product Type

Display Module

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Width

74mm

Depth

30mm

Length

32mm

Number of Communication Ports

1

Supply Voltage

24V ac/dc

Display Included

Yes

Mount Type

Flush

Communication Port Type

Ethernet (LAN) Port

COO (Country of Origin):
IT
The Schneider Electric module is designed primarily for displaying information with its clear monochrome presentation. Its Compact structure ensures ease of integration into existing systems.

Utilises a 2 x 7-segment LED display for effective visibility

Operates on external power with a supply range of 24 V AC/DC

Maintains a robust IP65 protection degree for durability in various environments

Covers a temperature range for operation between -20 to 65 °C

Includes a user-friendly Interface with four keys for functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy