Schneider Electric Modicon M171/M172/M173 Series Controller, 13-Input, Digital/Analogue Input, 9 Outputs,

Subtotal (1 unit)*

€307.53

(exc. VAT)

€378.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.53

*price indicative

RS Stock No.:
867-782
Mfr. Part No.:
TM173OBM22R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Series

Modicon M171/M172/M173

Number of Inputs

13

Output Type

Analogue/Digital

Input Type

Digital/Analogue

Number of Outputs

9

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Width

72mm

Length

110mm

Depth

60mm

Standards/Approvals

UL94

Supply Voltage

38V

Display Included

No

Mount Type

DIN Rail

Output Current

3A

Battery Backup

No

Number of Communication Ports

6

Communication Port Type

CAN, RS485, TTL Serial, USB-C

COO (Country of Origin):
IT
The Schneider Electric programmable controller is designed to optimise control solutions across various industrial applications, providing robust functionality and flexible integration options for enhanced system performance.

Offers 22 digital and analogue I/O for versatile connectivity

Equipped with a USB type C port for convenient data transfer

Supports dual RS485 ports for reliable Modbus serial communication

Features a built-in clock with minimal drift for accurate timekeeping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy