Schneider Electric Modicon M171/M172 Series Controller, 14-Input, Digital/Analogue Input, 12 Outputs, Analogue/Digital

Subtotal (1 unit)*

€552.96

(exc. VAT)

€680.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€552.96

*price indicative

RS Stock No.:
867-756
Mfr. Part No.:
TM171PBM27R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M171/M172

Product Type

Controller

Number of Inputs

14

Output Type

Analogue/Digital

Input Type

Digital/Analogue

Number of Outputs

12

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Length

110mm

Depth

61.6mm

Width

140mm

Standards/Approvals

EN/IEC 60730

Communication Port Type

CAN, RS485, USB Typ Mini-B, USB Type A

Battery Backup

No

Output Current

8A

Display Included

Yes

Number of Communication Ports

4

Supply Voltage

48V

COO (Country of Origin):
IT
The Schneider Electric programmable controller designed for complex control tasks with 27 I/O capabilities, optimised for HVAC and pumping solutions.

Variants include 2 analogue inputs, 8 discrete inputs, and up to 7 digital outputs for versatile application

Supports various communication protocols including Modbus and Ethernet for easy integration

Operating temperature ranges from -10 to 55°C, ensuring reliability in diverse environments

Equipped with USB, RS485, and CAN ports for enhanced connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy