Omron NX Series PLCs-Programmable Logic Controller
- RS Stock No.:
- 214-6628
- Mfr. Part No.:
- NX701-1620
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-6628
- Mfr. Part No.:
- NX701-1620
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NX | |
| Product Type | PLCs-Programmable Logic Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Standards/Approvals | RoHS, cULus, EU, UKCA, RCM, KC, NK | |
| Width | 132mm | |
| Depth | 100mm | |
| Number of Communication Ports | 3 | |
| Program Capacity | 80MB | |
| Mount Type | Panel | |
| Communication Port Type | EtherCAT Master, Ethernet/IP, Ethernet TCP, IP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NX | ||
Product Type PLCs-Programmable Logic Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Standards/Approvals RoHS, cULus, EU, UKCA, RCM, KC, NK | ||
Width 132mm | ||
Depth 100mm | ||
Number of Communication Ports 3 | ||
Program Capacity 80MB | ||
Mount Type Panel | ||
Communication Port Type EtherCAT Master, Ethernet/IP, Ethernet TCP, IP | ||
- COO (Country of Origin):
- JP
Related links
- Omron NX Series PLCs-Programmable Logic Controller
- Omron NX Series Controller
- Omron NX Series Controller Universal Single-Ended Input NPN Analogue
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron CJ2H Series PLCs-Programmable Logic Controller
- Omron DCN1 Series PLCs-Programmable Logic Controller
- Omron NJ Series PLCs-Programmable Logic Controller Voltage Input Voltage Output
- WAGO 750 Series PLCs-Programmable Logic Controller
