Omron CP1E Series PLC CPU, 6-Input, 4 Outputs, Transistor (Sourcing) Type, Transistor (Sinking), Relay Output
- RS Stock No.:
- 215-7335
- Distrelec Article No.:
- 302-28-990
- Mfr. Part No.:
- CP1E-E10DR-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€344.09
(exc. VAT)
€423.23
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.09 |
*price indicative
- RS Stock No.:
- 215-7335
- Distrelec Article No.:
- 302-28-990
- Mfr. Part No.:
- CP1E-E10DR-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | CP1E | |
| Product Type | PLC CPU | |
| Number of Inputs | 6 | |
| Output Type | Transistor (Sourcing) Type, Transistor (Sinking), Relay | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Standards/Approvals | JIS 60068-2-6, JIS 60068-2-27, IEC 61010-2-201, IEC61000-4-4, EC | |
| Width | 66mm | |
| Length | 90mm | |
| Number of Communication Ports | 3 | |
| Mount Type | DIN Track, Panel | |
| Output Current | 20mA | |
| Programming Language Used | Ladder Diagram | |
| Communication Port Type | RS232C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CP1E | ||
Product Type PLC CPU | ||
Number of Inputs 6 | ||
Output Type Transistor (Sourcing) Type, Transistor (Sinking), Relay | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Standards/Approvals JIS 60068-2-6, JIS 60068-2-27, IEC 61010-2-201, IEC61000-4-4, EC | ||
Width 66mm | ||
Length 90mm | ||
Number of Communication Ports 3 | ||
Mount Type DIN Track, Panel | ||
Output Current 20mA | ||
Programming Language Used Ladder Diagram | ||
Communication Port Type RS232C | ||
The Omron CP1E series is a CPU unit with built in USB port. It has 6 inputs and 4 output points, power supply used is of 24 VDC. Has a program capacity of 2K steps and word data memory capacity of 2k words.
Input interrupts
Complete High-speed Counter Functionality
Easy connection with computers using commercially available USB cables
Related links
- Omron CP1E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP1E Series PLC CPU Analogue 8 Outputs, Transistor Output
- Omron CP1E Series PLC CPU DC Input Relay Output
- Omron CP1L Series PLC CPU Pulse Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Relay Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
- Omron CP1H Series PLC CPU 8 Outputs, Transistor Output
