Omron NX102 Series PLC CPU, Servo Drive Input
- RS Stock No.:
- 215-8910
- Distrelec Article No.:
- 302-29-137
- Mfr. Part No.:
- NX102-1020
- Manufacturer:
- Omron
Subtotal (1 unit)*
€4,462.58
(exc. VAT)
€5,488.97
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,462.58 |
*price indicative
- RS Stock No.:
- 215-8910
- Distrelec Article No.:
- 302-29-137
- Mfr. Part No.:
- NX102-1020
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NX102 | |
| Product Type | PLC CPU | |
| Input Type | Servo Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 68.1mm | |
| Depth | 103mm | |
| Standards/Approvals | EU, cULus | |
| Width | 72mm | |
| Program Capacity | 5MB | |
| Number of Communication Ports | 3 | |
| Mount Type | Panel | |
| Display Included | No | |
| Battery Backup | Yes | |
| Programming Language Used | Ladder Diagram, Structured Text (ST) | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NX102 | ||
Product Type PLC CPU | ||
Input Type Servo Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 68.1mm | ||
Depth 103mm | ||
Standards/Approvals EU, cULus | ||
Width 72mm | ||
Program Capacity 5MB | ||
Number of Communication Ports 3 | ||
Mount Type Panel | ||
Display Included No | ||
Battery Backup Yes | ||
Programming Language Used Ladder Diagram, Structured Text (ST) | ||
Communication Port Type Ethernet | ||
The Omron NX1 is a Sysmac NX1 Modular CPU with with Database Connectivity, take safety measures, and control quality while at the same time improving production efficiency through high-speed, high-precision control. This contributes to continuous improvem
Fast and accurate control by synchronizing all machine devices with the PLC and motion engines
Built-in industrial Ethernet ports
Related links
- Omron NX102 Series PLC CPU, Servo Drive Input
- Omron NX102 Series PLC CPU Servo Drive Input
- Omron NX102 Series PLC CPU Encoder Input
- Omron NX102 Series PLC CPU Servo Drives Input
- Omron NX102 Series PLC CPU
- Omron NX102 Series PLC CPU 24-Input16 Outputs
- Omron CJ1 Series Interface Unit, Servo Drive Input
- Omron CJ1W Series Interface Unit Servo Drive Input
