Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU, 16-Input, Digital/Analogue Input, 12 Outputs, Relay Output
- RS Stock No.:
- 233-0539
- Mfr. Part No.:
- 6AG1215-1HG40-2XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,856.78
(exc. VAT)
€2,283.84
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,856.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 233-0539
- Mfr. Part No.:
- 6AG1215-1HG40-2XB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS S7-1200 CPU 1215C | |
| Product Type | PLC CPU | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ANSI/ISA-71.04 | |
| Length | 100mm | |
| Width | 130mm | |
| Depth | 75mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Battery Backup | No | |
| Number of Communication Ports | 2 | |
| Program Capacity | 150kB | |
| Programming Language Used | FBD, LAD, SCL | |
| Communication Port Type | TCP, IP, Profibus, Profinet | |
| Display Included | No | |
| Output Current | 1.6A | |
| Mount Type | DIN Rail, Wall | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS S7-1200 CPU 1215C | ||
Product Type PLC CPU | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Input Type Digital/Analogue | ||
Number of Outputs 12 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ANSI/ISA-71.04 | ||
Length 100mm | ||
Width 130mm | ||
Depth 75mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Battery Backup No | ||
Number of Communication Ports 2 | ||
Program Capacity 150kB | ||
Programming Language Used FBD, LAD, SCL | ||
Communication Port Type TCP, IP, Profibus, Profinet | ||
Display Included No | ||
Output Current 1.6A | ||
Mount Type DIN Rail, Wall | ||
- COO (Country of Origin):
- DE
Siemens SIPLUS Series PLC CPU, 150kB Program Capacity, 16 Inputs - 6AG1215-1HG40-2XB0
Features & Benefits
• Two PROFINET ports enabling TCP/IP and Ethernet communication
• 14 digital inputs with high-speed counting for precise signal capture
• 10 relay outputs switching up to 2A for versatile actuator control
• Two analogue inputs and two analogue outputs for 0–10V/0–20mA loops
• Conformal-coated electronics rated to ANSI/ISA-71.04 for harsh sites
**Applications**
• Ideal for distributed I/O networks using PROFINET and TCP/IP
• Used with remote I/O modules and fieldbus gateways including PROFIBUS
• Can be used for marine and offshore control where corrosion resistance matters
• Suitable for PID process loops and position-controlled axes in plants
What power supply range does it accept for reliable operation?
How does it handle programme and data preservation without a battery?
What are the CPU processing capabilities for arithmetic and logical tasks?
How many external connections and devices can be handled simultaneously?
What environmental temperature range supports startup and continuous operation?
Related links
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1215FC Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Digital/Analogue Input Digital Output
- Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1214FC Series PLC CPU Analogue Input Relay Output
