Eaton easyE4 Series Control Relay, 4-Input, Digital Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 235-4820
- Mfr. Part No.:
- 197512 EASY-E4-DC-8TE1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.86
(exc. VAT)
€122.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.86 |
*price indicative
- RS Stock No.:
- 235-4820
- Mfr. Part No.:
- 197512 EASY-E4-DC-8TE1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Control Relay | |
| Series | easyE4 | |
| Number of Inputs | 4 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 58mm | |
| Length | 90mm | |
| Standards/Approvals | CE | |
| Width | 36mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 0mV | |
| Communication Port Type | Ethernet | |
| Output Current | 500mA | |
| Display Included | No | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Control Relay | ||
Series easyE4 | ||
Number of Inputs 4 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 58mm | ||
Length 90mm | ||
Standards/Approvals CE | ||
Width 36mm | ||
Mount Type DIN Rail | ||
Supply Voltage 0mV | ||
Communication Port Type Ethernet | ||
Output Current 500mA | ||
Display Included No | ||
Battery Backup Yes | ||
Eaton EasyE4 Series Control Relay, Digital Input, Transistor Output - 197512 EASY-E4-DC-8TE1P
This control relay from Eaton, featuring digital inputs and transistor outputs, provides reliable performance and seamless integration in various applications. With its cutting-edge technology and robust design, this relay is ideal for enhancing automation processes and improving efficiency.
Features & Benefits
• Equipped with 4 digital inputs and 4 transistor outputs for versatile connectivity options
• Designed for use with the easyE4 series, ensuring seamless compatibility and enhanced functionality
• Operates at a voltage category of 24V DC for consistent and reliable performance
• Features push-in terminals for easy installation and secure connections
• Supports expansion with additional digital input/output modules for enhanced functionality
Applications
• Ideal for I/O expansions in control systems
• Suitable for automation processes requiring digital input/output control
• Can be used in industrial settings to streamline operations
Can it support additional digital modules for expanding input/output capabilities?
Yes, this control relay is expandable with the easyE4 series of digital input/output expansions.
Will it work with other control relays in the easyE4 series?
Yes, it is specifically designed for use with the easyE4 series, ensuring seamless compatibility.
Is it suitable for applications requiring high-traffic control relay solutions?
Yes, with its robust design and reliable performance, it is ideal for high-traffic applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton EasyE4 Series Logic Module Digital Input Transistor Output
- Eaton easyE4 Series Logic Module Analogue 4 Outputs, Transistor Output
- Eaton easyE4 Series Control Relay Digital Input Transistor Output
- Eaton EasyE4 Series Logic Module Digital Input Transistor Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton EasyE4 Series Starter Kit Digital Input Transistor Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
