Eaton easyE4 Series Control Relay, 4-Input, Analogue Input, 0 Outputs, Relay Output
- RS Stock No.:
- 235-4825
- Mfr. Part No.:
- 197517 EASY-E4-DC-4PE1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€162.08
(exc. VAT)
€199.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.08 |
*price indicative
- RS Stock No.:
- 235-4825
- Mfr. Part No.:
- 197517 EASY-E4-DC-4PE1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | easyE4 | |
| Product Type | Control Relay | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 58mm | |
| Length | 90mm | |
| Width | 36mm | |
| Standards/Approvals | CE | |
| Output Current | 500mA | |
| Battery Backup | Yes | |
| Display Included | No | |
| Mount Type | DIN Rail | |
| Supply Voltage | 0mV | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series easyE4 | ||
Product Type Control Relay | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 0 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 58mm | ||
Length 90mm | ||
Width 36mm | ||
Standards/Approvals CE | ||
Output Current 500mA | ||
Battery Backup Yes | ||
Display Included No | ||
Mount Type DIN Rail | ||
Supply Voltage 0mV | ||
Communication Port Type Ethernet | ||
Eaton EasyE4 Series Control Relay, Analogue Input, Relay Output - 197517 EASY-E4-DC-4PE1P
This control relay from Eaton, model number 197517 EASY-E4-DC-4PE1P, is a reliable solution for I/O expansion with temperature detection. Featuring analogue inputs and Ethernet connectivity, this product is a versatile addition to any automation system.
Features & Benefits
• analogue inputs with temperature sensors PT100, PT1000 or Ni1000
• Push-in terminals for easy installation
• LED display for diagnostic purposes
• Suitable for use with the easyE4 series
• Compact design with top-hat rail mounting option
Applications
• Ideal for control relay systems requiring analogue inputs with temperature detection
• Suitable for applications where Ethernet connectivity is necessary
• Can be used for integrating additional inputs/outputs in automation setups
Can it be used for temperature monitoring applications?
Yes, this control relay is equipped with analogue inputs compatible with temperature sensors PT100, PT1000, and Ni1000.
Will it work with the easyE4 series?
Yes, this product is designed specifically for use with the easyE4 control relay series.
Is it suitable for high-traffic automation environments?
Yes, this control relay with Ethernet network connectivity is reliable for high-traffic systems requiring reliable performance.
Can it be mounted vertically or horizontally?
Yes, this product can be mounted in both vertical and horizontal positions for flexible installation options.
Does it have approval certifications?
Yes, the control relay is cULus certified and carries the CE marking for compliance with safety standards.
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Transistor Output
- Eaton EasyE4 Series Logic Module Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Logic Module Analogue 4 Outputs, Relay Output
