Eaton easyE4 Series Control Relay, 4-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 235-4814
- Mfr. Part No.:
- 197506 EASY-E4-DC-12TC1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.03
(exc. VAT)
€259.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.03 |
*price indicative
- RS Stock No.:
- 235-4814
- Mfr. Part No.:
- 197506 EASY-E4-DC-12TC1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | easyE4 | |
| Product Type | Control Relay | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 72mm | |
| Standards/Approvals | EN 50178 | |
| Depth | 58mm | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Mount Type | Vertical or horizontal, Vertical or horizontal, Vertical or horizontal | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Ethernet | |
| Display Included | Yes | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series easyE4 | ||
Product Type Control Relay | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 72mm | ||
Standards/Approvals EN 50178 | ||
Depth 58mm | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Mount Type Vertical or horizontal, Vertical or horizontal, Vertical or horizontal | ||
Supply Voltage 24V dc | ||
Communication Port Type Ethernet | ||
Display Included Yes | ||
Output Current 500mA | ||
- COO (Country of Origin):
- EE
Eaton Control Relay, 24V DC Supply Voltage, 8 Digital Inputs - Easy E4 Series - 197506 EASY-E4-DC-12TC1P
Keep your equipment running in top form with this control relay from Eaton. It switches machinery on and off, so you get efficient automated operation. Thanks to its eight digital inputs and four outputs, you can manage multiple circuits with one device, so it really packs a punch. For enhanced flexibility, four of the inputs are compatible with analogue devices. Ethernet connectivity lets you link the unit to your network to streamline your programming operations. Use this product for HVAC systems, packaging lines and medical equipment.
Features & Benefits
• Push-in terminals for quick and convenient wiring
• Broad operating temperature range between -25°C and +55°C for use in challenging conditions
• LCD screen clearly displays operating status for ease of monitoring
Can I safely touch this control relay without getting shocked?
Yes, for electrical safety, it carries an IP20 rating, which means it's touch-proof and protected against objects larger than 12mm.
How quickly does this control relay transfer data?
The unit transfers data at speeds of 10 and 100Mbps, so you can count on it for speedy transmissions.
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton EasyE4 Series Logic Module Digital Input Relay Output
- Eaton easyE4 Series Logic Module Analogue 4 Outputs, Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Transistor Output
