Crouzet Millenium 3 Series Logic Controller, 6-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 236-3516
- Mfr. Part No.:
- 88974131
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€393.56
(exc. VAT)
€484.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.56 |
*price indicative
- RS Stock No.:
- 236-3516
- Mfr. Part No.:
- 88974131
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | Millenium 3 | |
| Product Type | Logic Controller | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2, IEC/EN 61000-6-3 | |
| Output Current | 20mA | |
| Mount Type | DIN Rail | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Communication Port Type | Serial, USB | |
| Programming Language Used | FBD | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series Millenium 3 | ||
Product Type Logic Controller | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2, IEC/EN 61000-6-3 | ||
Output Current 20mA | ||
Mount Type DIN Rail | ||
Battery Backup Yes | ||
Display Included Yes | ||
Communication Port Type Serial, USB | ||
Programming Language Used FBD | ||
- COO (Country of Origin):
- FR
The Crouzet smart expandable range without display comes with efficient and economical version, without display or keys setting. It allows the use of the entire library of specific functions blocs of the software workshop. It is open to XN network communication extensions, digital I/O, analog and Pt100 extensions.
Temperature range -30 °C to +70 °C
Input 6 digital (including 4 analog)
Output 4 relays 8 A
Supply 24 V
Related links
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Controller Analogue Input Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Controller Analogue 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 10 Outputs, Relay Output
