Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- RS Stock No.:
- 243-3984
- Mfr. Part No.:
- 6AG2515-2RM00-4AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-3984
- Mfr. Part No.:
- 6AG2515-2RM00-4AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-1500 | |
| Output Type | CPU | |
| For Use With | SIPLUS S7-1500 | |
| Number of Digital Inputs | 20 | |
| Voltage Category | 24 V DC | |
| Number of Digital Outputs | 20 | |
| Network Type | Profinet | |
| Kit Included | No | |
| Interface | PROFINET | |
| Battery Backup | No | |
| Programming Language Used | CFC, FBD, GRAPH, Ladder Logic, SCL, STL | |
| Width | 105mm | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 105 x 129 x 147 mm | |
| Memory | 32 GB | |
| Display Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Program Capacity | 500 kB | |
| Depth | 129mm | |
| Communication Port Type | MODBUS | |
| Programming Interface | Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-1500 | ||
Output Type CPU | ||
For Use With SIPLUS S7-1500 | ||
Number of Digital Inputs 20 | ||
Voltage Category 24 V DC | ||
Number of Digital Outputs 20 | ||
Network Type Profinet | ||
Kit Included No | ||
Interface PROFINET | ||
Battery Backup No | ||
Programming Language Used CFC, FBD, GRAPH, Ladder Logic, SCL, STL | ||
Width 105mm | ||
Maximum Operating Temperature +70°C | ||
Dimensions 105 x 129 x 147 mm | ||
Memory 32 GB | ||
Display Included Yes | ||
Minimum Operating Temperature -40°C | ||
Program Capacity 500 kB | ||
Depth 129mm | ||
Communication Port Type MODBUS | ||
Programming Interface Profinet | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 6.3W Typical Power Loss, 60ns Bit Processing Time - SIPLUS S7-1500 Series - 6AG2515-2RM00-4AB0
When you need to ensure your control system runs smoothly, trust this PLC CPU from Siemens to be the brains of the operation. It processes data from input devices and relays information to output devices to ensure all the components of your automated setup are in sync. By installing a SIMATIC memory card, you can boost the unit's storage space by up to 32GB to make data transfer and retrieval a cinch. You'll typically find a product like this one used in packaging and manufacturing facilities.
Features & Benefits
• Password protection to reduce the risk of tampering
• Protection against reverse polarity to prevent electrical hazards
• Compatible with the SIPLUS S7-1500 range of PLCs for easy integration
• Protection against reverse polarity to prevent electrical hazards
• Compatible with the SIPLUS S7-1500 range of PLCs for easy integration
Does this CPU use a lot of energy?
It has a low current consumption of just 0.8A, so it's an energy-efficient option.
What's the work memory of this CPU?
Thanks to an integrated work memory of 500KB for programmes and 3MB for data, this CPU stores large amounts of information for ease of retrieval and efficient operation.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500 20-Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series Cooling Fan for Use with SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0)
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500, CPU Output
