Lovato Electric ATL Series Controller, 8-Input, Digital Input, 7 Outputs, Relay Output
- RS Stock No.:
- 272-6107
- Mfr. Part No.:
- ATL800
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,335.71
(exc. VAT)
€1,642.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,335.71 |
*price indicative
- RS Stock No.:
- 272-6107
- Mfr. Part No.:
- ATL800
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Controller | |
| Series | ATL | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 7 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 43.9mm | |
| Standards/Approvals | IEC/EN 61010-2, CSA C22.2 n° 14, UL508, IEC/EN 60947-6-1, IEC/EN 60947-1, IEC/EN 61010-1, IEC/EN 61000-6-4, IEC/EN 61000-6-2 | |
| Length | 240mm | |
| Width | 240mm | |
| Mount Type | Flush | |
| Display Included | Yes | |
| Battery Backup | Yes | |
| Supply Voltage | 264V ac, 90V ac | |
| Communication Port Type | Ethernet USB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Controller | ||
Series ATL | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 7 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 43.9mm | ||
Standards/Approvals IEC/EN 61010-2, CSA C22.2 n° 14, UL508, IEC/EN 60947-6-1, IEC/EN 60947-1, IEC/EN 61010-1, IEC/EN 61000-6-4, IEC/EN 61000-6-2 | ||
Length 240mm | ||
Width 240mm | ||
Mount Type Flush | ||
Display Included Yes | ||
Battery Backup Yes | ||
Supply Voltage 264V ac, 90V ac | ||
Communication Port Type Ethernet USB | ||
- COO (Country of Origin):
- IT
The Lovato Automatic transfer switch controller with optical port has 2 power sources and 1 tie breaker. This automatic transfer switch controller can operates 14 days approximately without power voltage. It has total 7 number of relay output and 100000 cycles electrical life with 10000000 mechanical life. This device supports NFC interface, front optical USB and WiFi communication port interface.
Programmable source type
Backup capacitor for reserve power
3 expansion slots for expandability modules
Backlit LCD graphic display of 128 x 80 pixel
Related links
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Lovato Electric ATL Series Controller Digital Input Relay Output
- Lovato Electric ATL Series Controller 3 Outputs, Relay Output
- Lovato Electric ATP Series Display Panel Digital Input Relay Output
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 7 Outputs, Relay Output
- Lovato Electric LRD Series Programmable Logic Controller Digital Input Relay Output
- Siemens 230RCE Series Controller Digital Input Relay Output
- Allen Bradley Bulletin 2080 Series Logic Controller Digital Input Relay Output
