Siemens SIPLUS LOGO! Series Logic Module, 8-Input, DC Input, 1 Outputs, Relay Output
- RS Stock No.:
- 254-0413
- Mfr. Part No.:
- 6AG1052-1MD08-7BA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€645.88
(exc. VAT)
€794.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.88 |
*price indicative
- RS Stock No.:
- 254-0413
- Mfr. Part No.:
- 6AG1052-1MD08-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Logic Module | |
| Series | SIPLUS LOGO! | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | DC | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 60mm | |
| Width | 71.5mm | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Output Current | 10A | |
| Battery Backup | 480 Hours | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Logic Module | ||
Series SIPLUS LOGO! | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type DC | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 60mm | ||
Width 71.5mm | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Number of Communication Ports 1 | ||
Output Current 10A | ||
Battery Backup 480 Hours | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens basic module comes with display and the legibility and response time of the display may be reduced or lengthened at temperatures outside 0 to +55 °C. These effects are self reversing on return to the normal temperature range of 0 to +55 °C. It is 4 spacing units wide and can be mounted on 35 mm DIN rail. It provides radio interference suppression according to EN55011.
CE marked
Modularly expandable
Ethernet, integrated web server
Data log
Userdefined web pages
External fusing necessary
Related links
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens 6AG1 Series PLCs-Programmable Logic Controller Analogue Input Relay Output
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller Digital Input Digital Output Output
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 8-Input, Digital Input
- Siemens SIPLUS LOGO Series Logic Module Analogue 4 Outputs, Relay Output
- Siemens SIPLUS LOGO! Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module AC/DC Input Relay Output
