Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Transistor Output, 8-Input, Digital Input
- RS Stock No.:
- 254-0410
- Mfr. Part No.:
- 6AG1052-1CC08-7BA2
- Manufacturer:
- Siemens
Discontinued
- RS Stock No.:
- 254-0410
- Mfr. Part No.:
- 6AG1052-1CC08-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS LOGO | |
| Number of Inputs | 8 | |
| Output Type | Transistor | |
| For Use With | SIPLUS LOGO | |
| Input Type | Digital | |
| Number of Digital Inputs | 4 | |
| Number of Outputs | 4 | |
| Voltage Category | 24 V DC | |
| Network Type | Ethernet | |
| Number of Analogue Inputs | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS LOGO | ||
Number of Inputs 8 | ||
Output Type Transistor | ||
For Use With SIPLUS LOGO | ||
Input Type Digital | ||
Number of Digital Inputs 4 | ||
Number of Outputs 4 | ||
Voltage Category 24 V DC | ||
Network Type Ethernet | ||
Number of Analogue Inputs 4 | ||
- COO (Country of Origin):
- DE
The Siemens basic module comes with display and the legibility and response time of the display may be reduced or lengthened at temperatures outside 0 to +55 °C. These effects are self reversing on return to the normal temperature range of 0 to +55 °C. It is 4 spacing units wide and can be mounted on 35 mm DIN rail. It provides radio interference suppression according to EN55011.
Class 2 conformal coating for high reliability
400 memory blocks
Short-circuit protection
Ethernet integrated web server
400 memory blocks
Short-circuit protection
Ethernet integrated web server
Related links
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller Digital Input Digital Output Output
- Siemens SIPLUS LOGO! Series Logic Module DC Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO! Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Analogue 4 Outputs, Transistor Output
- Siemens 6AG1052 Series PLC CPU Digital Input Relay Output
- Siemens 6AG Series PLCs-Programmable Logic Controller Digital Input Digital Output
