Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller, 8-Input, Digital Input, 4 Outputs, Digital Output Output
- RS Stock No.:
- 632-115
- Mfr. Part No.:
- 6AG1052-2HB08-7BA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€507.29
(exc. VAT)
€623.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.29 |
*price indicative
- RS Stock No.:
- 632-115
- Mfr. Part No.:
- 6AG1052-2HB08-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | SIPLUS LOGO | |
| Number of Inputs | 8 | |
| Output Type | Digital Output | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 58mm | |
| Standards/Approvals | CE, UKCA | |
| Width | 71.5mm | |
| Length | 90mm | |
| Output Current | 10A | |
| Program Capacity | 400Blocks | |
| Mount Type | DIN Rail | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLCs-Programmable Logic Controller | ||
Series SIPLUS LOGO | ||
Number of Inputs 8 | ||
Output Type Digital Output | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 58mm | ||
Standards/Approvals CE, UKCA | ||
Width 71.5mm | ||
Length 90mm | ||
Output Current 10A | ||
Program Capacity 400Blocks | ||
Mount Type DIN Rail | ||
Display Included No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS LOGO! 24RCEO logic module designed for harsh industrial environments. Based on the LOGO! 8.4 platform, it features a conformal coating for extended temperature tolerance and environmental resilience. This Compact controller supports Cloud connectivity via MQTT, making it Ideal for IIoT applications.
Resistant to coolant and lubricant
DIN rail mounting
RoHS compliant
Related links
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens SIPLUS LOGO! Series Logic Module DC Input Relay Output
- Siemens 6AG Series PLCs-Programmable Logic Controller Digital Input Digital Output
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 8-Input, Digital Input
- Siemens 230RCE Series Controller Digital Input Relay Output
- Siemens 6AG1 Series PLCs-Programmable Logic Controller Analogue Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Digital Output
- Siemens SIPLUS LOGO! Series Logic Module Digital Input Relay Output
