Allen Bradley 1756-L Series Logic Controller

Subtotal (1 unit)*

€13,946.12

(exc. VAT)

€17,153.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13,946.12

*price indicative

RS Stock No.:
261-2953
Mfr. Part No.:
1756-L73
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1756-L

Product Type

Logic Controller

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IECEX, cULus, UKEX, EAC, RCM

Programming Language Used

Sequential function chart (SFC), Function Block Diagram (FBD), Structured Text (ST), Relay Ladder Log

Communication Port Type

USB

Number of Communication Ports

1

RoHS Status: Exempt

COO (Country of Origin):
SG
The Rockwell Automation PLCs provides an automation logic controller with an input voltage of 0.25 A with a non condensing programming and configuration.

Supply voltage is 5.1 VDC

No input rush current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy