Eaton Eaton XC Series Module
- RS Stock No.:
- 272-0603
- Mfr. Part No.:
- 167855 XC-152-D6-11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€857.82
(exc. VAT)
€1,055.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €857.82 |
*price indicative
- RS Stock No.:
- 272-0603
- Mfr. Part No.:
- 167855 XC-152-D6-11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Module | |
| Series | Eaton XC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 102.6mm | |
| Depth | 50.6mm | |
| Width | 155mm | |
| Standards/Approvals | CE | |
| Communication Port Type | Ethernet, USB | |
| Supply Voltage | 24V dc | |
| Program Capacity | 64MB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Module | ||
Series Eaton XC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 102.6mm | ||
Depth 50.6mm | ||
Width 155mm | ||
Standards/Approvals CE | ||
Communication Port Type Ethernet, USB | ||
Supply Voltage 24V dc | ||
Program Capacity 64MB | ||
- COO (Country of Origin):
- DE
The Eaton XC Compact PLC that has integrated web server features and, it comes with OPC Server remote Server functions. It has 64 Megabyte application memory capacity and one slot for sd card.
Maximum power loss 8.5 watt
RISC CPU processor
Related links
- Eaton Eaton XC Series Module, 24 V dc Supply
- Eaton XC Series PLC CPU
- Eaton XC Series PLC CPU, 24 V dc Supply
- Eaton XC-303 Series PLCs-Programmable Logic Controller Digital Output
- Eaton XC Series PLC CPU Digital Input Digital Output
- Eaton XC Series Starter Kit 8 Outputs, Digital Output
- Eaton XC Series PLC CPU Digital Input Transistor Output
- Eaton Programmable Display Series Touch Screen HMI - 8.4 in 640 x 480 pixel
