Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 22-Input, Analogue, Digital Input, 28 Outputs, Relay
- RS Stock No.:
- 276-8645
- Mfr. Part No.:
- 007001000900
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€621.06
(exc. VAT)
€763.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.06 |
*price indicative
- RS Stock No.:
- 276-8645
- Mfr. Part No.:
- 007001000900
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino HF WiFi & BLE | |
| Number of Inputs | 22 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 28 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Program Capacity | 256kB | |
| Supply Voltage | 12V dc, 24V dc | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | SPI, USB, Ethernet, I2C, RS232, RS485 | |
| Output Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino HF WiFi & BLE | ||
Number of Inputs 22 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 28 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Program Capacity 256kB | ||
Supply Voltage 12V dc, 24V dc | ||
Programming Language Used Arduino IDE | ||
Communication Port Type SPI, USB, Ethernet, I2C, RS232, RS485 | ||
Output Current 1.5A | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 22 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 28 Outputs, Relay
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 22 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 22 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 25 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 31 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 11 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 16 Outputs, Relay
