Industrial Shields Raspberry PLC Series PLC I/O Module, 12-Input, Digital, Analogue Input, 22 Outputs, Relay Output
- RS Stock No.:
- 276-8654
- Distrelec Article No.:
- 302-94-312
- Mfr. Part No.:
- 012003000300
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€757.90
(exc. VAT)
€932.22
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €757.90 |
*price indicative
- RS Stock No.:
- 276-8654
- Distrelec Article No.:
- 302-94-312
- Mfr. Part No.:
- 012003000300
- Manufacturer:
- Industrial Shields
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | Raspberry PLC | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 22 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE indicates that a product complies with applicable European Union Regulations | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | μSD, μHDMI, Serial TTL, USB (x4), WiFi, Bluetooth, SPI, Ethernet (x2), I2C, RS485, RTC | |
| Programming Language Used | Node-Red, Python, C++, Bash Scripts | |
| Output Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series Raspberry PLC | ||
Product Type PLC I/O Module | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 22 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE indicates that a product complies with applicable European Union Regulations | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type μSD, μHDMI, Serial TTL, USB (x4), WiFi, Bluetooth, SPI, Ethernet (x2), I2C, RS485, RTC | ||
Programming Language Used Node-Red, Python, C++, Bash Scripts | ||
Output Current 1.5A | ||
- COO (Country of Origin):
- ES
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 19 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 11 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 30 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 22 Outputs, Digital Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 22 Outputs, Relay
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 8 Outputs Analogue
