Industrial Shields WIS PLC Series Series PLC I/O Module, 8-Input, Analogue, Digital Input, 5 Outputs, Analogue, Digital
- RS Stock No.:
- 276-8702
- Mfr. Part No.:
- 040000200200
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€477.35
(exc. VAT)
€587.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.35 |
*price indicative
- RS Stock No.:
- 276-8702
- Mfr. Part No.:
- 040000200200
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | WIS PLC Series | |
| Number of Inputs | 8 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE indicates that a product complies with applicable European Union Regulations | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 1.5A | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | USB, Ethernet - RS485 - Serial TTL - I2C - WiFi - BLE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series WIS PLC Series | ||
Number of Inputs 8 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE indicates that a product complies with applicable European Union Regulations | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 1.5A | ||
Programming Language Used Arduino IDE | ||
Communication Port Type USB, Ethernet - RS485 - Serial TTL - I2C - WiFi - BLE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It uses USB only for uploading or debugging. It has analog and digital.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Arduino MKR1010 or ESP32 CPU board
Related links
- Industrial Shields WIS PLC Series Series PLC I/O Module Analogue 5 Outputs Digital
- Industrial Shields WIS PLC Series Series PLC I/O Module Digital 5 Outputs Analogue
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 27 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 33 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 24 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 8 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 16 Outputs Analogue
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 7 Outputs, Relay Output
