Industrial Shields WIS PLC Series Series PLC I/O Module, Analogue, Digital Output, 8-Input, Analogue, Digital Input
- RS Stock No.:
- 276-8703
- Mfr. Part No.:
- 040000200300
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€535.31
(exc. VAT)
€658.43
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €535.31 |
*price indicative
- RS Stock No.:
- 276-8703
- Mfr. Part No.:
- 040000200300
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | WIS PLC Series | |
| Number of Inputs | 8 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | USB | |
| Supply Voltage | 12 → 24 V dc | |
| Output Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series WIS PLC Series | ||
Number of Inputs 8 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Programming Language Used Arduino IDE | ||
Communication Port Type USB | ||
Supply Voltage 12 → 24 V dc | ||
Output Current 1.5A | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It uses USB only for uploading or debugging. It has analog and digital.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Arduino MKR1010 or ESP32 CPU board
Related links
- Industrial Shields WIS PLC Series Series PLC I/O Module Analogue 8-Input,
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 18-Input,
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 25-Input,
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 32-Input,
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 39-Input,
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 13-Input,
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 26-Input,
- Industrial Shields ESP32 Series PLC I/O Module Analogue 13-Input
