Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- RS Stock No.:
- 276-9155
- Mfr. Part No.:
- BMEP586040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16,486.71
(exc. VAT)
€20,278.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16,486.71 |
*price indicative
- RS Stock No.:
- 276-9155
- Mfr. Part No.:
- BMEP586040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Input Type | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 156mm | |
| Width | 17 cm | |
| Length | 2500000.00mm | |
| Standards/Approvals | UL 61010-2-201, location G, interface type 1 and type 2, IACS E10, EN/IEC 61850-3, EN/IEC 61010-2-201, EN/IEC 61000-6-5, EN 61131-2, CSA C22.2 No 61010-2-201 | |
| Number of Communication Ports | 3 | |
| Communication Port Type | USB Typ Mini-B, IP, Ethernet TCP | |
| Mount Type | Rack | |
| Output Current | 24mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Input Type Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 156mm | ||
Width 17 cm | ||
Length 2500000.00mm | ||
Standards/Approvals UL 61010-2-201, location G, interface type 1 and type 2, IACS E10, EN/IEC 61850-3, EN/IEC 61010-2-201, EN/IEC 61000-6-5, EN 61131-2, CSA C22.2 No 61010-2-201 | ||
Number of Communication Ports 3 | ||
Communication Port Type USB Typ Mini-B, IP, Ethernet TCP | ||
Mount Type Rack | ||
Output Current 24mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric BMEP586040
This product is part of the Modicon M580 range, an offer of Programmable Automation Controllers (PAC) and safety Programmable Logic Controllers (PLC) with built-in Ethernet. This processor module offers a maximum of 8 rack configuration and 216 application specific channels. It is a processor module with a current consumption of 295mA at 24V DC. It supports 6144 discrete, 1536 analogue local I/O channels and 64 distributed equipment. It is integrated with Ethernet TCP/IP for service port, 2 Ethernet TCP/IP for device network, Ethernet for HSBY port and USB type mini B for connections. It offers 600000 hours of MTBF. It has 31 - 2 racks per remote drop for I/O station. It has an integrated RAM of 64MB for program, 10kb for system memory and data and expandable flash of 4GB for data storage. It is an IP20 rated product. It weighs 0.849kg. It is suitable for medium to large process applications. This product is certified by CE, Merchant Navy, UL, RCM, CSA, EAC. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. The benefits of Modicon M580 are reduce time to market, improve reliability and sustainability, improve productivity with high performance and increase operating profitability due to improved access to data.
The Schneider Electric processor module offers a maximum of 8 rack configuration and 216 application specific channels. The benefits of Modicon M580 are reduce time to market, improve productivity with high performance and increase operating profitability due to improved access to data.
Improved reliability
Improved sustainability
Related links
- Schneider Electric Modicon M580 Series PLC CPU Discrete Input
- Schneider Electric Modicon M340 Series PLC CPU Analog, Discrete Input
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, 24 V Supply
- Schneider Electric Modicon M221 Series PLC CPU 9-Input, Discrete Input
- Schneider Electric Modicon M221 Series PLC CPU 8-Input, Discrete Input
- Schneider Electric Modicon M221 Series PLC CPU Digital Output Discrete Input
