Schneider Electric Modicon M580 Series PLC CPU
- RS Stock No.:
- 653-869
- Mfr. Part No.:
- BMEH582040C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9,340.66
(exc. VAT)
€11,489.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,340.66 |
*price indicative
- RS Stock No.:
- 653-869
- Mfr. Part No.:
- BMEH582040C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Redundant processor module is designed to enhance process control and improve system reliability in automation environments. Engineered with HSBY Level 2 redundancy, this module ensures continuous operation and minimises downtime. With its conformal coating, the product is well-suited for demanding conditions, offering a robust solution for various industrial applications. Whether managing serial links, motion control, or accurate time stamping, the Modicon M580 supports a wide range of functionalities to meet specific operational needs. Its expandable memory and superior processing capacity elevate the performance standards of modern automation systems.
Offers integrated connection types including Ethernet TCP/IP for both service and device networks
Capable of managing up to 64 distributed equipment and 8 remote I/O stations
Features expandable flash memory of 4 GB to support extensive data storage requirements
Supports a diverse range of application-specific I/O, including HART and SSI encoder interfaces
Achieves current consumption of 270 mA at 24 V DC, optimising energy use in control systems
Provides MTBF reliability of up to 650,000 hours, ensuring long-term operational dependability
Equipped with multiple status LEDs for real-time monitoring of system performance and faults
Designed for harsh environments with high vibration and shock resistance ratings
Complies with international standards including CE, UL, and ATEX certifications
Related links
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
