WAGO 750-8 Series Controller, 1-Input
- RS Stock No.:
- 279-3046
- Mfr. Part No.:
- 750-816/300-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€527.66
(exc. VAT)
€649.02
(inc. VAT)
- Shipping from 04 February 2027
Units | Per unit |
|---|---|
| 1 + | €527.66 |
*price indicative
- RS Stock No.:
- 279-3046
- Mfr. Part No.:
- 750-816/300-000
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Controller | |
| Series | 750-8 | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BV, BSH, ATEX, ABS, UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE | |
| Width | 50.5mm | |
| Depth | 100mm | |
| Length | 71.1mm | |
| Output Current | 350mA | |
| Supply Voltage | 24V | |
| Program Capacity | 32kB | |
| Mount Type | DIN Rail | |
| Programming Language Used | Ladder Diagram, Structured Text (ST), Function Block Diagram (FBD), Continuous Function Chart, Instruction List (IL), Sequential function chart (SFC) | |
| Communication Port Type | Modbus RTU | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Controller | ||
Series 750-8 | ||
Number of Inputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BV, BSH, ATEX, ABS, UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE | ||
Width 50.5mm | ||
Depth 100mm | ||
Length 71.1mm | ||
Output Current 350mA | ||
Supply Voltage 24V | ||
Program Capacity 32kB | ||
Mount Type DIN Rail | ||
Programming Language Used Ladder Diagram, Structured Text (ST), Function Block Diagram (FBD), Continuous Function Chart, Instruction List (IL), Sequential function chart (SFC) | ||
Communication Port Type Modbus RTU | ||
Related links
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750/753 Series Controller
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- Siemens S55370 Series Controller, 1-Input
