WAGO 750 Series Controller, 2-Input
- RS Stock No.:
- 279-3084
- Mfr. Part No.:
- 750-890/040-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€983.73
(exc. VAT)
€1,209.99
(inc. VAT)
- Shipping from 04 February 2027
Units | Per unit |
|---|---|
| 1 + | €983.73 |
*price indicative
- RS Stock No.:
- 279-3084
- Mfr. Part No.:
- 750-890/040-000
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Width | 61.5mm | |
| Standards/Approvals | EN 61000-6-4, INMETRO, KC, PRS, UKCA, UKEX, UL, ATEX, CCCEx, CE, EAC, EN 61000-6-2, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6 | |
| Length | 71.9mm | |
| Number of Communication Ports | 2 | |
| Communication Port Type | Modbus TCP, UDP | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Programming Language Used | Instruction List (IL), Sequential function chart (SFC), Structured Text (ST), Ladder Diagram, Function Block Diagram (FBD), Continuous Function Chart | |
| Output Current | 440mA | |
| Program Capacity | 8MB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Width 61.5mm | ||
Standards/Approvals EN 61000-6-4, INMETRO, KC, PRS, UKCA, UKEX, UL, ATEX, CCCEx, CE, EAC, EN 61000-6-2, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6 | ||
Length 71.9mm | ||
Number of Communication Ports 2 | ||
Communication Port Type Modbus TCP, UDP | ||
Supply Voltage 24V | ||
Mount Type DIN Rail | ||
Programming Language Used Instruction List (IL), Sequential function chart (SFC), Structured Text (ST), Ladder Diagram, Function Block Diagram (FBD), Continuous Function Chart | ||
Output Current 440mA | ||
Program Capacity 8MB | ||
Related links
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750/753 Series Controller
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO PFC200 Series Communication Module, 4-Input
- Aten VK1200 Series Controller Digital Input Digital Output
- Siemens S7-1500 Series Controller 20 Outputs, Voltage Output
