Phoenix Contact ILC Series Controller for Use with RS-485 Interfaces, 24 V dc Supply, Digital Output, 2 Analog and 8
- RS Stock No.:
- 287-7832
- Mfr. Part No.:
- 2700074
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7832
- Mfr. Part No.:
- 2700074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Manufacturer Series | ILC | |
| Number of Inputs | 2 Analog and 8 Digital | |
| Output Type | Digital | |
| For Use With | RS-485 Interfaces | |
| Supply Voltage | 24 V dc | |
| Input Type | Analog | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Manufacturer Series ILC | ||
Number of Inputs 2 Analog and 8 Digital | ||
Output Type Digital | ||
For Use With RS-485 Interfaces | ||
Supply Voltage 24 V dc | ||
Input Type Analog | ||
- COO (Country of Origin):
- DE
The Phoenix Contact inline controller features an integrated pulse/direction/PWM interface, RS-485/RS-422 connectivity, analogue inputs (0-10 V), and analogue outputs (0-10 V). It supports programming options in accordance with IEC 61131-3 standards.
PROFINET-Device
Integrated FTP and HTML5 web server
Integrated analogue I/Os
Integrated RS-485/RS-422 interface
Integrated FTP and HTML5 web server
Integrated analogue I/Os
Integrated RS-485/RS-422 interface
Related links
- Phoenix Contact ILC Series Logic Controller
- Phoenix Contact ILC 2050 BI Series PLCs-Programmable Logic Controller, Both Analogue and Digital Input
- Phoenix Contact ILC Series Controller for Use with PROFINET
- Mitsubishi Alpha 2 Series I/O module for Use with Alpha 2 Series Digital, Transistor Output
- Phoenix Contact ILC 191 ETH 2TX Series Controller
- Phoenix Contact Controller for Use with PLC Interface Terminal Blocks 16-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module Relay Output Analog, Digital
- Industrial Shields ModuleX Series Module Digital Input, Digital Output
