Schneider Electric Telefast Series Module, 16-Input, 16 Outputs, Relay Output
- RS Stock No.:
- 288-7125
- Mfr. Part No.:
- ABE7P16T330
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€229.26
(exc. VAT)
€281.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.26 |
*price indicative
- RS Stock No.:
- 288-7125
- Mfr. Part No.:
- ABE7P16T330
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Module | |
| Series | Telefast | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | UL, REACH, IEC 60664-1, ICE 61131-2, GL, EU RoHS, EAC, DNV, CSA, CHINA RoHS, WEEE | |
| Depth | 89mm | |
| Display Included | Yes | |
| Output Current | 1A | |
| Supply Voltage | 19V, 30V | |
| Mount Type | Screw, Clip | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Module | ||
Series Telefast | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals UL, REACH, IEC 60664-1, ICE 61131-2, GL, EU RoHS, EAC, DNV, CSA, CHINA RoHS, WEEE | ||
Depth 89mm | ||
Display Included Yes | ||
Output Current 1A | ||
Supply Voltage 19V, 30V | ||
Mount Type Screw, Clip | ||
- COO (Country of Origin):
- LV
The Schneider Electric Sub-base for plug-in relay ABE7 features 16 channels, relay with screw type terminals and a 19 to 30 V rated supply voltage. It is designed for use with Modicon ABE7 products, offering reliable performance and easy installation.
Supports flexible and solid cables of various sizes
Status LED indicators for channel status and power ON visibility
Volt free polarity distribution and short circuit protection for safety
IP2X degree of protection
Shock and vibration resistance
Related links
- Schneider Electric Telefast Series Module 16 Outputs, Relay Output
- Schneider Electric Telefast Series Module 16 Outputs
- Schneider Electric Telefast Series Module Passive Discrete I/O Sub-Base Input Passive Discrete
- Mitsubishi Electric FX3U Series Logic Module Sink Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 10 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 16 Outputs, Relay Output
- Siemens S55375 Series PLC I/O Module 16 Outputs Relay Output Output
