Schneider Electric Modicon M238 Series PLC CPU, Digital Output, 14-Input, Digital Input
- RS Stock No.:
- 770-2359
- Mfr. Part No.:
- TM238LFDC24DT
- Manufacturer:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 770-2359
- Mfr. Part No.:
- TM238LFDC24DT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Modicon M238 | |
| Number of Inputs | 14 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 10 (Transistor) | |
| Network Type | CANOpen, ModBus | |
| Depth | 86mm | |
| Length | 157mm | |
| Width | 118mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 2 | |
| Output Current | 500 mA | |
| Display Included | Yes | |
| Communication Port Type | RS232, RS485 | |
| Dimensions | 157 x 118 x 86 mm | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Memory | 2 MB | |
| Programming Interface | Computer | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Modicon M238 | ||
Number of Inputs 14 | ||
Output Type Digital | ||
Input Type Digital | ||
Voltage Category 24 V dc | ||
Number of Outputs 10 (Transistor) | ||
Network Type CANOpen, ModBus | ||
Depth 86mm | ||
Length 157mm | ||
Width 118mm | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 2 | ||
Output Current 500 mA | ||
Display Included Yes | ||
Communication Port Type RS232, RS485 | ||
Dimensions 157 x 118 x 86 mm | ||
Battery Backup Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Memory 2 MB | ||
Programming Interface Computer | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Modicon M238 Series PLC CPU 14-Input, Digital Input
- Schneider Electric Modicon M238 Series PLC CPU for Use with Modicon M238 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Schneider Electric Modicon M221 Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon M221 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Schneider Electric Modicon M258 Series PLC CPU 26-Input, Digital Input
- Schneider Electric Modicon M171/M172 Series Controller 14-Input, Digital/Analogue Input
