Bernstein 3-680 4-Piece Euroline-Conductive Set of Plier Plier Set
- RS Stock No.:
- 488-843
- Mfr. Part No.:
- 3-680
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€294.22
(exc. VAT)
€361.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.22 |
*price indicative
- RS Stock No.:
- 488-843
- Mfr. Part No.:
- 3-680
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Plier Set | |
| Set Type | Euroline-Conductive Set of Plier | |
| Number of Pieces | 4 | |
| Model Number | 3-680 | |
| Set Contents | Cutters, Flat Nose Pliers, Long Nose Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Plier Set | ||
Set Type Euroline-Conductive Set of Plier | ||
Number of Pieces 4 | ||
Model Number 3-680 | ||
Set Contents Cutters, Flat Nose Pliers, Long Nose Pliers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bernstein ESD pliers set EURO line includes four pieces along with an ESD bag. The set features a flush side cutter with a cutting capacity for soft materials at 1.5 mm and medium materials at 0.8 mm, while hard and piano wire cutting is not applicable. Additionally, it contains a flush top cutter with a cutting capacity for soft materials at 0.8 mm and medium materials at 0.6 mm, while hard and piano wire cutting is not applicable. The tools have an approximate head width of 10 mm.
Material high-quality steel (HRC 54-58)
Surface burnished, glare-free
Related links
- Bernstein 4-Piece Euroline-Conductive Set of Plier Plier Set
- Bernstein 3-960-E 4-Piece Plier Set
- Facom PCJ4PB 4-Piece Set of 4 Straight and 90° Angled Nose Circlips Plier Plier Set
- Bernstein AG 4-Piece Plier Set 250 mm Overall
- SAM 4-Piece Set of 4 1000 V Insulated Plier Insulated Plier Set
- Facom 4-Piece Plier Plier Set
- Bosch 4-Piece Plier Plier Set
- Teng Tools 4-Piece Plier Plier Set
