Bernstein 3-960-E 4-Piece Plier Set

Subtotal (1 unit)*

€241.99

(exc. VAT)

€297.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.99

*price indicative

RS Stock No.:
488-899
Mfr. Part No.:
3-960-E
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Plier Set

Number of Pieces

4

Model Number

3-960-E

Standards/Approvals

No

Set Contents

Cutters, Flat Nose Pliers, Long Nose Pliers

COO (Country of Origin):
DE
The Bernstein ESD pliers set EURO line includes four precision tools stored in a dissipative Velcro bag for safe handling in electrostatic-sensitive environments. The set features a mini-cutter with a flush cutting capacity of 1.5 mm for soft materials, 0.8 mm for medium materials, and is not suitable for hard or piano wire cutting. Additionally, the set includes a top cutter with a flush cutting capacity of 0.8 mm for soft materials, 0.6 mm for medium materials, and is not suitable for hard or piano wire. Each tool has an approximate head width of 10 mm and is equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 and 10^9 ohm.

Material high-quality steel (HRC 54-58)

Surface burnished, glare-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy